
Littelfuse L60S200.X technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 200A |
| Length | 2.906inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® L60S |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse L60S200.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
