Littelfuse LA065URD33LI1600 technical specifications.
| Current Rating | 1.6kA |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® LA |
| Voltage Rating (AC) | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA065URD33LI1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.