Littelfuse LA065URD33TTI1800 technical specifications.
| Approvals | UR |
| Current Rating | 1.8kA |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® LA |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA065URD33TTI1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.