
Littelfuse LA070URD30LI0160 technical specifications.
| Current | 160A |
| Current Rating | 160A |
| Height | 1.575inch |
| Length | 5.85inch |
| Mount | Bolt |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Voltage Rating (AC) | 700V |
| Width | 1.575inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA070URD30LI0160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.