
Littelfuse LA070URD32TTI0550 technical specifications.
| Approvals | UR |
| Current Rating | 550A |
| Height | 2.638inch |
| Length | 1.992inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® LA |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| Width | 2.374inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA070URD32TTI0550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.