Littelfuse LA100P3504 technical specifications.
| Current Rating | 350A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® LA100P |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA100P3504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.