
Littelfuse LA110URD73TTI1000 technical specifications.
| Current Rating | 1kA |
| Package Quantity | 3 |
| RoHS Compliant | No |
| Series | LA110URD |
| Termination | Threaded |
| Voltage Rating (AC) | 1.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA110URD73TTI1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
