Littelfuse LA120X1/21 technical specifications.
| Current Rating | 500mA |
| Length | 4.606inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LA120X |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA120X1/21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.