Littelfuse LA130URD71TTI0225 technical specifications.
| Current Rating | 225A |
| Package Quantity | 3 |
| Series | LA130URD |
| Termination | Threaded |
| Voltage Rating (AC) | 1.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA130URD71TTI0225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.