Littelfuse LA130URD73TTI0500 technical specifications.
| Approvals | UR |
| Current Rating | 500A |
| Height | 3.131inch |
| Length | 2.913inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® LA |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 1.3kV |
| Width | 2.933inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA130URD73TTI0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.