Littelfuse LA15QS42 technical specifications.
| Current Rating | 4A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® LA15QS |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA15QS42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.