Littelfuse LA30QS2254 technical specifications.
| Approvals | UR |
| Package/Case | 300 |
| Current Rating | 225A |
| Length | 1.579inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® LA30QS |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA30QS2254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.