Littelfuse LA30QS3500128 technical specifications.
| Package/Case | 300 |
| Current Rating | 3.5kA |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® LA30QS |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA30QS3500128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.