Littelfuse LA50P9004 technical specifications.
| Current Rating | 900A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA50P |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA50P9004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.