Littelfuse LA50QS3004 technical specifications.
| Approvals | CSA, UR |
| Current Rating | 300A |
| Length | 2.091inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® LA50QS |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA50QS3004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.