
Littelfuse LA60Q102 technical specifications.
| Package/Case | 600 |
| Current Rating | 10A |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Series | POWR-GARD® LA60Q |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA60Q102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
