Littelfuse LA70P10004 technical specifications.
| Current Rating | 1kA |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® LA70P |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA70P10004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.