Littelfuse LA70QS6322FI technical specifications.
| Approvals | CSA, UR |
| Current Rating | 63A |
| Length | 2.283inch |
| Mount | Bolt, Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 16W |
| Series | POWR-GARD® LA70QSF |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA70QS6322FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.