
Unidirectional TVS Diode for surge suppression, featuring an 11V DC rated voltage and 11V reverse standoff voltage. This component offers a 20.1V clamping voltage and a minimum breakdown voltage of 11.57V. Designed for through-hole mounting in a DO-201 package, it handles a peak pulse current of 82A and a max surge current of 74A, with a peak pulse power rating of 1.5kW. Operating across a wide temperature range from -55°C to 175°C, this lead-free and RoHS compliant diode has a capacitance of 100pF.
Littelfuse LCE11 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 20.1V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 11.57V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 74A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.