
Unidirectional TVS diode for surge suppression, featuring a 12V DC rated voltage and 12V reverse standoff voltage. Offers a 14.7V maximum breakdown voltage and 19.9V clamping voltage at 75A peak pulse current. This component boasts a 1.5kW peak pulse power dissipation and a low capacitance of 100pF. Designed for through-hole mounting in a DO-201 package, it operates across a wide temperature range from -55°C to 175°C.
Littelfuse LCE12A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 12V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.