Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 70A peak pulse current. Features a 13V reverse standoff voltage, 23.8V clamping voltage, and 13.64V minimum breakdown voltage. This silicon component operates from -55°C to 175°C, with a low capacitance of 100pF. Packaged in a DO-201AD through-hole plastic case with axial terminations, it is RoHS compliant and lead-free.
Littelfuse LCE13 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 23.8V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 13.64V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 63A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.