
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 15V reverse standoff voltage. Features 16.7V minimum breakdown voltage and 24.4V clamping voltage at 61A peak pulse current. This silicon diode offers a wide operating temperature range from -55°C to 175°C. Packaged in a DO-201AD through-hole plastic case with axial termination, it is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse LCE15A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 24.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 61A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.