
Unidirectional TVS Diode for power line protection, featuring a 17V DC rated voltage and 17.91V minimum breakdown voltage. This component offers a 30.5V clamping voltage and handles a peak pulse current of 54A, with a maximum surge current of 49A. Encased in a DO-201 package with axial termination, it operates across a wide temperature range from -55°C to 175°C. The diode has a capacitance of 100pF and a peak pulse power rating of 1.5kW, suitable for through-hole mounting.
Littelfuse LCE17 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 30.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 17.91V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
