Unidirectional TVS diode for power line protection, featuring a 24V DC rated voltage and 24V reverse standoff voltage. This component offers a minimum breakdown voltage of 25.29V and a clamping voltage of 43V, with a maximum surge current of 35A and peak pulse current of 39A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power of 1.5kW. The diode is housed in a DO-201 package with axial, through-hole termination and a capacitance of 100pF.
Littelfuse LCE24 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 43V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 25.29V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.