Unidirectional TVS Diode for surge suppression, featuring a 28V DC rated voltage and 29.48V minimum breakdown voltage. This component offers 47.78VC (typical) clamping voltage at 10A, with a maximum surge current of 30A and peak pulse current of 33A, delivering 1.5kW peak pulse power. Encased in a DO-201 package with axial termination, it operates from -55°C to 175°C and has a low capacitance of 100pF. Lead-free and RoHS compliant, this through-hole mount diode is supplied on tape and reel.
Littelfuse LCE28 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 50.1V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 29.48V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 28V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.