
Unidirectional TVS Diode for transient voltage suppression, featuring a 28V DC rated voltage and 22VAC operating voltage. This ZENER diode offers a 33A maximum surge current and 1.5kW peak pulse power, with a minimum breakdown voltage of 31.1V and a clamping voltage of 45.5V. Designed for through-hole mounting with axial termination, it operates across a wide temperature range of -55°C to 175°C and comes in a DO-201 package.
Littelfuse LCE28A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 45.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
