The LCE30A is a unidirectional Zener diode with a minimum breakdown voltage of 33.3V and a maximum operating temperature of 175°C. It features a clamping voltage of 48.4V and a maximum surge current of 31A. The diode is packaged in a DO-201 axial lead through-hole package and is RoHS compliant. It is designed for use in power line protection applications and has a peak pulse power rating of 1.5kW.
Littelfuse LCE30A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE30A to view detailed technical specifications.
No datasheet is available for this part.