
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surge protection. Features a 48V reverse standoff voltage and 1.5kW peak pulse power rating. Offers a clamping voltage of 77.4V and a maximum surge current of 19.4A. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-201AD plastic case with axial terminations for through-hole mounting. This component is RoHS compliant and halogen-free.
Littelfuse LCE48A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE48A to view detailed technical specifications.
No datasheet is available for this part.