
The LCE58A is a unidirectional surge suppressor with a capacitance of 100pF and a clamping voltage of 93.6V. It is packaged in a DO-201 case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with lead-free standards. It has a maximum power dissipation of 1.5kW and a maximum surge current of 16A.
Littelfuse LCE58A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 93.6V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.