Unidirectional Transient Voltage Suppressor (TVS) diode for surge protection. Features a 6.5V reverse standoff voltage and 1.5kW peak pulse power. Offers a 11.2V clamping voltage with a 100A peak pulse current capability. Housed in a DO-201 package with axial termination, suitable for through-hole mounting. Operates across a wide temperature range of -55°C to 175°C. This silicon diode is RoHS compliant and halogen-free.
Littelfuse LCE6.5A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 9.5mm |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| Reverse Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE6.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.