Littelfuse LCE6.5A-B technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE6.5A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.