Unidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation and 100A peak pulse current. Features a 7V DC rated voltage and 7V reverse standoff voltage, with a clamping voltage of 13.3V. This silicon diode operates within a temperature range of -55°C to 175°C and has a low capacitance of 100pF. Packaged in a DO-201AD through-hole mount with axial termination, it is halogen-free and RoHS compliant.
Littelfuse LCE7.0 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 13.3V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 7.37V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 7V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE7.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.