Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 100A peak pulse current. Features a 7.5V reverse standoff voltage and 12.9V clamping voltage. Operates across a -55°C to 175°C temperature range with a 100pF capacitance. Packaged in a DO-201 axial leaded plastic case for through-hole mounting.
Littelfuse LCE7.5A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 12.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE7.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.