
Littelfuse LCE75A-C technical specifications.
| Package/Case | DO-201 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| Series | LCE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE75A-C to view detailed technical specifications.
No datasheet is available for this part.