
Unidirectional TVS Diode for surge suppression, featuring an 8.5V DC rated voltage and 8.5V reverse standoff voltage. This component offers a minimum breakdown voltage of 8.93V and a clamping voltage of 15.9V, with a maximum surge current capability of 94A and peak pulse current of 100A. It operates within a temperature range of -55°C to 175°C and has a low capacitance of 100pF. Packaged in a DO-201 case with axial termination, this lead-free and RoHS compliant diode is suitable for through-hole mounting.
Littelfuse LCE8.5 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 15.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 8.93V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 94A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE8.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.