The LCE80A is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 80V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum clamping voltage of 129V and a maximum power dissipation of 5W. The diode is available in a 2-pin axial package type O-PALF-W2. It operates over a temperature range of -40°C to 150°C.
Littelfuse LCE80A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Breakdown Voltage-Min | 88.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 129 |
| Breakdown Voltage-Nom | 89 |
| Breakdown Voltage-Max | 98 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse LCE80A to view detailed technical specifications.
No datasheet is available for this part.