Unidirectional TVS Diode for surge suppression, featuring an 8.5V DC rated voltage and 8.5V reverse standoff voltage. This component offers a 14.4V clamping voltage and a minimum breakdown voltage of 9.44V. With a 100A maximum surge current and 1.5kW peak pulse power, it operates within a temperature range of -55°C to 175°C. The DO-201 package with axial termination is suitable for through-hole mounting.
Littelfuse LCE8.5A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 14.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE8.5A to view detailed technical specifications.
No datasheet is available for this part.