Littelfuse LFC600603C technical specifications.
| Contact Material | Copper Alloy |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Orientation | Horizontal |
| Series | LF |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFC600603C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.