Littelfuse LFCL04/0ZC5 technical specifications.
| Package/Case | 600 |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® LFCL |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LFCL04/0ZC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.