Littelfuse LFDS0060X technical specifications.
| Contact Current Rating | 60A |
| Current | 60A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Switch |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LFDS0060X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.