Three-pole, screw-mount fuse holder with an 800A current rating and 150VDC/150VAC voltage rating. Features steel construction with zinc-plated steel contacts and a black, illuminated housing. Designed for 62mm pitch fuse sizes, this chassis mount component offers screw termination for secure connections.
Littelfuse LFFB0003Z technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 800A |
| Depth | 23.88mm |
| Fuse Size | 2.441 (62mm) Pitch |
| Illumination Type | Illuminated |
| Material | Steel |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFFB |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFFB0003Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.