Littelfuse LFG480303CDINR technical specifications.
| Fuse Size | 0.394 Dia x 1.625 L (10mm x 41.28mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LF |
| Termination | Lug |
| Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFG480303CDINR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.