Littelfuse LFG600202PQDINR technical specifications.
| Fuse Size | 0.394 Dia x 1.394 L (10mm x 35.41mm) |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | LF |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFG600202PQDINR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.