Littelfuse LFJ102001C technical specifications.
| Color | Black |
| Current Rating | 200A |
| Fuse Size | 1.496 Dia x 5.75 L (38mm x 146.05mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFJ1000 |
| Termination | Lug |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFJ102001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.