High-current fuse block rated for 200A and 1000VDC. Features a single circuit with screw stud mounting for secure chassis installation. Designed for horizontal orientation, this fuse block accommodates a fuse size of 1.496 inch diameter by 5.75 inch length (38mm x 146.05mm). Its compact depth of 50mm ensures efficient space utilization.
Littelfuse LFJ102001STST technical specifications.
| Current Rating | 200A |
| Depth | 50mm |
| Fuse Size | 1.496 Dia x 5.75 L (38mm x 146.05mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFJ1000 |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFJ102001STST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.