Littelfuse LFJ104001CST technical specifications.
| Current Rating | 400A |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFJ1000 |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFJ104001CST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.