Littelfuse LFJ600301SID technical specifications.
| Mounting | DIN Rail |
| Product Length (mm) | 82.5 |
| Product Depth (mm) | 94.1 |
| Product Height (mm) | 49.5 |
| Termination Style | Quick Connect |
| Type | Fuse Block |
| Voltage Rating | 600V |
| Current Rating | 30A |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse LFJ600301SID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.