Littelfuse LFJ600601C technical specifications.
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Series | LF |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFJ600601C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.