
Littelfuse LFJ60060FBC technical specifications.
| Type | Cover |
| Voltage Rating | 600V |
| Current Rating | 60A |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse LFJ60060FBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.