
Littelfuse LFJ602001C technical specifications.
| Mounting | DIN Rail |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 155.7 |
| Product Height (mm) | 72.4 |
| Termination Style | Quick Connect |
| Type | Fuse Block |
| Voltage Rating | 600V |
| Current Rating | 200A |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse LFJ602001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.